Add To Favorites
98401-402-26LF Connector Header Surface Mount 26 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.96768 $387.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 98401-402-26LF-ND
Copy   98401-402-26LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

98401-402-26LF

Copy   98401-402-26LF
Description BERGSTIK
Copy   BERGSTIK
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 26 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.084" (2.14mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 76342-313LF - Amphenol FCI | 609-4964-ND DigiKey Electronics
  • 76342-313LF
  • Amphenol FCI
  • CONN RCPT 26POS .100 DBL STR PCB
  • Unit Price $3.75000
  • 609-4964-ND
  • Photo Not Available
  • 89898-313LF
  • Amphenol FCI
  • CONN RCPT 26POS .100 DL STR SMD
  • Unit Price $3.78000
  • 609-3047-ND
  • Photo Not Available
  • 87606-313LF
  • Amphenol FCI
  • CONN RCPT 26POS .100" DBL PCB
  • Unit Price $3.06000
  • 609-6005-ND
  • Photo Not Available
  • 76342-313HLF
  • Amphenol FCI
  • CONN RCPT 26POS .100 DBL STR PCB
  • Unit Price $1.35557
  • 76342-313HLF-ND
Additional Resources
Standard Package ? 200

09:43:34 10/23/2018