Photo Not Available
95735-403LF Connector Header Through Hole 3 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 95735-403LF-ND
Copy   95735-403LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95735-403LF

Copy   95735-403LF
Description CLINCHER VERTICAL LATCHI-NG HDR
Copy   CLINCHER VERTICAL LATCHI-NG HDR
Detailed Description

Connector Header Through Hole 3 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 3 position 0.100" (2.54mm)
Documents & Media
Datasheets 95736
Mfg CAD Models 95735-403LF.igs
PCN Design/Specification Latch Header Conn Color 03/Oct/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Clincher™
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.465" (11.81mm)
Insulation Height 0.386" (9.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Plastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 67516-003
  • Amphenol FCI
  • CONN FFC RCPT 3POS 2.54MM
  • Unit Price $2.28323
  • 67516-003-ND
  • Photo Not Available
  • 67516-203LF
  • Amphenol FCI
  • CONN FFC RCPT 3POS 2.54MM
  • Unit Price $3.21360
  • 67516-203LF-ND
Additional Resources
Standard Package ? 100

19:41:19 12/13/2018