Add To Favorites
Photo Not Available
95615-114BLF Connector Header Surface Mount 14 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number 95615-114BLF-ND
Copy   95615-114BLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95615-114BLF

Copy   95615-114BLF
Description CONN HEADER STRT
Copy   CONN HEADER STRT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 14 position 0.079" (2.00mm)
Documents & Media
Datasheets 95615 Drawing
Featured Product Connection Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek®
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Cream
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 960
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 1.19272 $1,145.01

Submit a request for quotation on quantities greater than those displayed.

01:44:30 9/21/2018