Add To Favorites
95278-802B22LF Connector Header Surface Mount 22 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
315 0.96975 $305.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 95278-802B22LF-ND
Copy   95278-802B22LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95278-802B22LF

Copy   95278-802B22LF
Description BERGSTIK
Copy   BERGSTIK
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 22 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 22 position 0.100" (2.54mm)
Documents & Media
Datasheets 95278 Series Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
Connection Solutions
Mfg CAD Models 95278-xx.igs
95278-xx.stp
HTML Datasheet 95278 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Tube ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.315" (8.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 315

01:36:18 10/21/2018