Add To Favorites
Photo Not Available
95079-00CALF Card Connector PCMCIA - Type I, II, III Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 2.88135 $13,830.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 95079-00CALF-ND
Copy   95079-00CALF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95079-00CALF

Copy   95079-00CALF
Description CONN PCMCIA CARD PUSH-PUSH
Copy   CONN PCMCIA CARD PUSH-PUSH
Detailed Description

Card Connector PCMCIA - Type I, II, III Snap-In

Copy   Card Connector PCMCIA - Type I, II, III Snap-In
Documents & Media
Datasheets 95079 Drawing
PCN Obsolescence/ EOL Multiple Devices 03/Jul/2018
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 95079
Packaging ? Tray ?
Part Status Last Time Buy
Card Type PCMCIA - Type I, II, III
Number of Positions -
Connector Type Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Snap-In
Features -
Height Above Board 0.228" (5.80mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240

05:38:11 1/22/2019