Add To Favorites
Photo Not Available
95000-105TLF Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,740 0.96584 $1,680.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 95000-105TLF-ND
Copy   95000-105TLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95000-105TLF

Copy   95000-105TLF
Description CONN HEADER STRT
Copy   CONN HEADER STRT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Documents & Media
Datasheets 95000 Series Drawing
Featured Product Connection Solutions
PCN Design/Specification Gold/GXT Plating 12/Nov/2013
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek®
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.118" (3.00mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Board Guide, Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Cream
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,740

02:44:54 12/16/2018