Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 94674-134LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

94674-134LF

Description HEADER BERGSTIK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 34 position 0.100" (2.54mm)

Documents & Media
Datasheets 94674 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK® II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.185" (4.70mm)
Overall Contact Length 0.505" (12.83mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 200

06:01:16 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.47095 $1,482.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback