Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 93689-105-02LF-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold, GXT™

Documents & Media
Datasheets 93689 Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
Product Attributes Select All
Manufacturer Amphenol FCI
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.327" (8.30mm)
Contact Length - Post 0.177" (4.50mm)
Overall Contact Length 0.608" (15.44mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
Additional Resources
Standard Package ? 1,000

01:07:26 3/25/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10455 $209.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback