Add To Favorites
Photo Not Available
93235-112LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,304 2.49900 $5,757.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 93235-112LF-ND
Copy   93235-112LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

93235-112LF

Copy   93235-112LF
Description CONN RCPT 24POS PCB
Copy   CONN RCPT 24POS PCB
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style -
Number of Positions 24
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical -
Features Board Guide, Spacer
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating 1A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 1000V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 384

06:30:08 12/11/2018