Add To Favorites
Photo Not Available
92911-304LF 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Product Overview
Digi-Key Part Number 92911-304LF-ND
Copy   92911-304LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

92911-304LF

Copy   92911-304LF
Description CONN RCPT 4POS SMD GOLD
Copy   CONN RCPT 4POS SMD GOLD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold

Copy   4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek®
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style -
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color Black
Insulation Height 0.118" (3.00mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating -
Voltage Rating -
Applications -
Insulation Material Plastic
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 57102-S02-02RLF
  • Amphenol FCI
  • MINITEK UNSHR HDR
  • Unit Price $0.33248
  • 57102-S02-02RLF-ND
Additional Resources
Standard Package ? 4,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 1.37152 $6,171.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

13:16:26 9/24/2018