Photo Not Available
92911-130 30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Product Overview
Digi-Key Part Number 92911-130-ND
Copy   92911-130-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

92911-130

Copy   92911-130
Description CONN RCPT 30POS SMD GOLD
Copy   CONN RCPT 30POS SMD GOLD
Detailed Description

30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold

Copy   30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek®
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Style -
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.118" (3.00mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating -
Voltage Rating -
Applications -
Insulation Material Plastic
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 600

19:59:41 10/17/2018