Photo Not Available
92193-050CAHLF 68 Position Card Connector PCMCIA - Type I, II, III Through Hole, Right Angle Gold
Product Overview
Digi-Key Part Number 92193-050CAHLF-ND
Copy   92193-050CAHLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

92193-050CAHLF

Copy   92193-050CAHLF
Description CONN PCMCIA CARD PUSH-PUSH R/A
Copy   CONN PCMCIA CARD PUSH-PUSH R/A
Detailed Description

68 Position Card Connector PCMCIA - Type I, II, III Through Hole, Right Angle Gold

Copy   68 Position Card Connector PCMCIA - Type I, II, III Through Hole, Right Angle Gold
Documents & Media
Datasheets 92193 Drawing
PCN Obsolescence/ EOL PCMCIA 13/Jun/2011
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 92193
Packaging ? Tray ?
Part Status Obsolete
Card Type PCMCIA - Type I, II, III
Number of Positions 68
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Through Hole, Right Angle
Features Board Lock, Card Guide
Height Above Board 0.425" (10.80mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

11:34:58 10/22/2018