Photo Not Available
92086-120 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Product Overview
Digi-Key Part Number 92086-120-ND
Copy   92086-120-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

92086-120

Copy   92086-120
Description CONN RCPT 20POS SMD GOLD
Copy   CONN RCPT 20POS SMD GOLD
Detailed Description

20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold

Copy   20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
92086-120LF-ND 92086-120LF Amphenol FCI Tube ? 0
Call 0  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek®
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Style -
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.157" (4.00mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating -
Voltage Rating -
Applications -
Insulation Material Plastic
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30

10:20:36 10/16/2018