Add To Favorites
Product Overview
Digi-Key Part Number 609-4458-1-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

91921-31151LF

Description CONN RCPT 51POS 1MM VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™

Documents & Media
Datasheets 92053 Series Drawing
Featured Product MezzSelect
Mfg CAD Models 91920-21151.igs
Online Catalog Conan™, MezzSelect™ Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 51
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board 0.129" (3.28mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 609-4458-1

20:16:19 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.47500 $34.75
25 3.18560 $79.64
50 3.04060 $152.03
100 2.89590 $289.59
250 2.53388 $633.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4458-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $2.04026
  • Digi-Reel® ? : 609-4458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback