Photo Not Available
91920-31141 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Product Overview
Digi-Key Part Number 91920-31141-ND
Copy   91920-31141-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91920-31141

Copy   91920-31141
Description CONN RECPT 41POS 1MM VERT SMD
Copy   CONN RECPT 41POS 1MM VERT SMD
Detailed Description

41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™

Copy   41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
91920-31141LF-ND 91920-31141LF Amphenol FCI Tape & Reel (TR) ? 0
Call 0  Non-Stock ?
Documents & Media
Datasheets 92053 Series Drawing
Featured Product MezzSelect
HTML Datasheet 92053 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 41
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board 0.129" (3.28mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91910-21541LF - Amphenol FCI | 609-1585-ND DigiKey Electronics
  • 91910-21541LF
  • Amphenol FCI
  • CONN HEADER 41POS 1MM VERT SMD
  • Unit Price $4.15000
  • 609-1585-ND
  • 91911-31341LF - Amphenol FCI | 609-3427-1-ND DigiKey Electronics
  • 91911-31341LF
  • Amphenol FCI
  • CONN HEADER 41POS 1MM VERT SMD
  • Unit Price $5.21000
  • 609-3427-1-ND
  • 91911-31341LF - Amphenol FCI | 609-3427-6-ND DigiKey Electronics
  • 91911-31341LF
  • Amphenol FCI
  • CONN HEADER 41POS 1MM VERT SMD
  • Unit Price Digi-Reel®
  • 609-3427-6-ND
  • 91911-31341LF - Amphenol FCI | 609-3427-2-ND DigiKey Electronics
  • 91911-31341LF
  • Amphenol FCI
  • CONN HEADER 41POS 1MM VERT SMD
  • Unit Price $3.32690
  • 609-3427-2-ND
Additional Resources
Standard Package ? 800

14:08:01 10/21/2018