Add To Favorites
Photo Not Available
91911-32521LF 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.30368 $3,259.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 91911-32521LF-ND
Copy   91911-32521LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91911-32521LF

Copy   91911-32521LF
Description CONN HEADER 21POS 1MM VERT SMD
Copy   CONN HEADER 21POS 1MM VERT SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 92053 Series Drawing
HTML Datasheet 92053 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Conan™, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 7mm
Height Above Board 0.147" (3.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 91931-32121LF
  • Amphenol ICC (FCI)
  • CONN RECPT 21POS 1MM VERT SMD
  • Unit Price $1.56400
  • 91931-32121LF-ND
  • Photo Not Available
  • 91931-21121LF
  • Amphenol ICC (FCI)
  • CONN RECPT 21POS 1MM VERT SMD
  • Unit Price $1.56400
  • 91931-21121LF-ND
  • Photo Not Available
  • 91932-31121LF
  • Amphenol ICC (FCI)
  • CONN RECPT 21POS 1MM VERT SMD
  • Unit Price $1.04545
  • 91932-31121LF-ND
Additional Resources
Standard Package ? 2,500

22:00:42 1/16/2019