• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 609-3438-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

91911-31469LF

Description CONN HEADER 69POS 1MM VERT SMD
Detailed Description

69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Documents & Media
Datasheets 92053 Series Drawing
Featured Product Conan Connector System
MezzSelect
Mfg CAD Models 91900-21469.igs
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header, Center Strip Contacts
Number of Positions 69
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 6mm
Height Above Board 0.107" (2.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91931-31169LF - Amphenol FCI | 609-3522-1-ND DigiKey Electronics
  • 91931-31169LF
  • Amphenol FCI
  • CONN RECPT 69POS 1MM VERT SMD
  • Unit Price $5.76000
  • 609-3522-1-ND
  • 91930-21169LF - Amphenol FCI | 609-1596-ND DigiKey Electronics
  • 91930-21169LF
  • Amphenol FCI
  • CONN RECPT 69POS 1MM VERT SMD
  • Unit Price $6.46000
  • 609-1596-ND
  • 91930-31169LF - Amphenol FCI | 609-4396-1-ND DigiKey Electronics
  • 91930-31169LF
  • Amphenol FCI
  • CONN RCPT 69POS 1MM VERT SMD
  • Unit Price $4.94000
  • 609-4396-1-ND
  • 91931-31169LF - Amphenol FCI | 609-3522-6-ND DigiKey Electronics
  • 91931-31169LF
  • Amphenol FCI
  • CONN RECPT 69POS 1MM VERT SMD
  • Unit Price Digi-Reel®
  • 609-3522-6-ND
Additional Resources
Standard Package ? 1
Other Names 609-3438-1
9191131469LF

06:31:25 8/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3438-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.75632
Send Feedback