Add To Favorites
91911-31451LF 51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.32300 $33.23
25 3.04640 $76.16
50 2.90800 $145.40
100 2.76960 $276.96
250 2.42340 $605.85
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-3437-1-ND
Copy   609-3437-1-ND
Quantity Available 1,455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91911-31451LF

Copy   91911-31451LF
Description CONN HEADER 51POS 1MM VERT SMD
Copy   CONN HEADER 51POS 1MM VERT SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 92053 Series Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product Conan Connector System
MezzSelect
Mfg CAD Models 91900-21451.igs
HTML Datasheet 92053 Series Drawing
Online Catalog Conan™, MezzSelect™ Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 51
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 6mm
Height Above Board 0.107" (2.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91930-21151LF - Amphenol FCI | 609-1595-ND DigiKey Electronics
  • 91930-21151LF
  • Amphenol FCI
  • CONN RECPT 51POS 1MM VERT SMD
  • Unit Price $5.92000
  • 609-1595-ND
  • 91921-31151LF - Amphenol FCI | 609-4458-1-ND DigiKey Electronics
  • 91921-31151LF
  • Amphenol FCI
  • CONN RCPT 51POS 1MM VERT SMD
  • Unit Price $3.91000
  • 609-4458-1-ND
  • 91921-31151LF - Amphenol FCI | 609-4458-2-ND DigiKey Electronics
  • 91921-31151LF
  • Amphenol FCI
  • CONN RCPT 51POS 1MM VERT SMD
  • Unit Price $2.30353
  • 609-4458-2-ND
  • Photo Not Available
  • 91931-31151LF
  • Amphenol FCI
  • CONN RECPT 51POS 1MM VERT SMD
  • Unit Price $3.84409
  • 91931-31151LF-ND
Additional Resources
Standard Package ? 1
Other Names 609-3437-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3437-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.14014
  • Digi-Reel® ? : 609-3437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,455 - Immediate
  • Unit Price: Digi-Reel®

19:14:10 10/20/2018