Add To Favorites
91911-31325LF 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Product Overview
Digi-Key Part Number 609-3425-1-ND
Copy   609-3425-1-ND
Quantity Available 807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91911-31325LF

Copy   91911-31325LF
Description CONN HEADER 25POS 1MM VERT SMD
Copy   CONN HEADER 25POS 1MM VERT SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 92053 Series Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product Conan Connector System
MezzSelect
Mfg CAD Models 91900-21325.igs
HTML Datasheet 92053 Series Drawing
Online Catalog Conan™, MezzSelect™ Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 25
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 5mm
Height Above Board 0.068" (1.73mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91931-31125LF - Amphenol FCI | 609-4461-1-ND DigiKey Electronics
  • 91931-31125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price $3.34000
  • 609-4461-1-ND
  • 91930-21125LF - Amphenol FCI | 609-1592-ND DigiKey Electronics
  • 91930-21125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price $3.26000
  • 609-1592-ND
  • 91921-31125LF - Amphenol FCI | 609-3521-1-ND DigiKey Electronics
  • 91921-31125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price $2.56000
  • 609-3521-1-ND
  • 91931-31125LF - Amphenol FCI | 609-4461-6-ND DigiKey Electronics
  • 91931-31125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price Digi-Reel®
  • 609-4461-6-ND
You May Also Be Interested In
  • 91931-31125LF - Amphenol FCI | 609-4461-1-ND DigiKey Electronics
  • 91931-31125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price $3.34000
  • 609-4461-1-ND
  • 91921-31125LF - Amphenol FCI | 609-3521-1-ND DigiKey Electronics
  • 91921-31125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price $2.56000
  • 609-3521-1-ND
  • MAX11214EUG+ - Maxim Integrated | MAX11214EUG+-ND DigiKey Electronics
  • MAX11214EUG+
  • Maxim Integrated
  • IC ADC 24BIT 32KSPS 24TSSOP
  • Unit Price $37.12000
  • MAX11214EUG+-ND
  • THS4531IDGKR - Texas Instruments | 296-30342-1-ND DigiKey Electronics
  • THS4531IDGKR
  • Texas Instruments
  • IC OPAMP DIFF 27MHZ RRO 8VSSOP
  • Unit Price $3.17000
  • 296-30342-1-ND
Additional Resources
Standard Package ? 1
Other Names 609-3425-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 3.11200 $31.12
25 2.85280 $71.32
50 2.72300 $136.15
100 2.59340 $259.34
250 2.26920 $567.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3425-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.82714
  • Digi-Reel® ? : 609-3425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 807 - Immediate
  • Unit Price: Digi-Reel®

02:14:48 9/19/2018