Add To Favorites
Photo Not Available
91911-31221 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.43405 $5,736.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 91911-31221-ND
Copy   91911-31221-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91911-31221

Copy   91911-31221
Description CONN HEADER 21POS 1MM VERT SMD
Copy   CONN HEADER 21POS 1MM VERT SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 92053 Series Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
HTML Datasheet 92053 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 4.5mm
Height Above Board 0.048" (1.22mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91931-31121LF - Amphenol FCI | 609-3520-1-ND DigiKey Electronics
  • 91931-31121LF
  • Amphenol FCI
  • CONN RECPT 21POS 1MM VERT SMD
  • Unit Price $2.96000
  • 609-3520-1-ND
  • 91930-21121LF - Amphenol FCI | 609-1591-ND DigiKey Electronics
  • 91930-21121LF
  • Amphenol FCI
  • CONN RECPT 21POS 1MM VERT SMD
  • Unit Price $3.00000
  • 609-1591-ND
  • 91931-31121LF - Amphenol FCI | 609-3520-6-ND DigiKey Electronics
  • 91931-31121LF
  • Amphenol FCI
  • CONN RECPT 21POS 1MM VERT SMD
  • Unit Price Digi-Reel®
  • 609-3520-6-ND
  • 91931-31121LF - Amphenol FCI | 609-3520-2-ND DigiKey Electronics
  • 91931-31121LF
  • Amphenol FCI
  • CONN RECPT 21POS 1MM VERT SMD
  • Unit Price $1.66749
  • 609-3520-2-ND
Additional Resources
Standard Package ? 800

03:04:23 10/21/2018