Photo Not Available
91910-21509 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Product Overview
Digi-Key Part Number 91910-21509-ND
Copy   91910-21509-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91910-21509

Copy   91910-21509
Description CONN HEADER 9POS 1MM VERT SMD
Copy   CONN HEADER 9POS 1MM VERT SMD
Detailed Description

9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-1579-ND 91910-21509LF Amphenol FCI Tube ? 2 - Immediate
$1.01000 1
Documents & Media
Datasheets 92053 Series Drawing
Featured Product MezzSelect
PCN Obsolescence/ EOL Conan 1.0mm 09/Aug/2007
HTML Datasheet 92053 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header, Center Strip Contacts
Number of Positions 9
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 7mm
Height Above Board 0.147" (3.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91930-21109LF - Amphenol FCI | 609-1588-ND DigiKey Electronics
  • 91930-21109LF
  • Amphenol FCI
  • CONN RECPT 9POS 1MM VERT SMD
  • Unit Price $2.27000
  • 609-1588-ND
  • Photo Not Available
  • 91931-31109LF
  • Amphenol FCI
  • CONN RECPT 9POS 1MM VERT SMD
  • Unit Price $2.68000
  • 609-5809-1-ND
  • Photo Not Available
  • 91931-31109LF
  • Amphenol FCI
  • CONN RECPT 9POS 1MM VERT SMD
  • Unit Price Digi-Reel®
  • 609-5809-6-ND
  • Photo Not Available
  • 91931-31109LF
  • Amphenol FCI
  • CONN RECPT 9POS 1MM VERT SMD
  • Unit Price $1.53510
  • 609-5809-2-ND
Additional Resources
Standard Package ? 65

20:16:56 10/18/2018