Photo Not Available
91901-31569 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Product Overview
Digi-Key Part Number 91901-31569-ND
Copy   91901-31569-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91901-31569

Copy   91901-31569
Description CONN HEADER 69POS 1MM VERT SMD
Copy   CONN HEADER 69POS 1MM VERT SMD
Detailed Description

69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
91901-31569LF-ND 91901-31569LF Amphenol FCI Tape & Reel (TR) ? 0
$2.98546 2,500  Non-Stock ?
Documents & Media
Datasheets 92053 Series Drawing
Featured Product MezzSelect
PCN Obsolescence/ EOL Conan 1.0mm 09/Aug/2007
HTML Datasheet 92053 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Header, Center Strip Contacts
Number of Positions 69
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 7mm
Height Above Board 0.147" (3.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91931-31169LF - Amphenol FCI | 609-3522-1-ND DigiKey Electronics
  • 91931-31169LF
  • Amphenol FCI
  • CONN RECPT 69POS 1MM VERT SMD
  • Unit Price $5.76000
  • 609-3522-1-ND
  • 91930-21169LF - Amphenol FCI | 609-1596-ND DigiKey Electronics
  • 91930-21169LF
  • Amphenol FCI
  • CONN RECPT 69POS 1MM VERT SMD
  • Unit Price $6.46000
  • 609-1596-ND
  • 91930-31169LF - Amphenol FCI | 609-4396-1-ND DigiKey Electronics
  • 91930-31169LF
  • Amphenol FCI
  • CONN RCPT 69POS 1MM VERT SMD
  • Unit Price $5.34000
  • 609-4396-1-ND
  • 91931-31169LF - Amphenol FCI | 609-3522-6-ND DigiKey Electronics
  • 91931-31169LF
  • Amphenol FCI
  • CONN RECPT 69POS 1MM VERT SMD
  • Unit Price Digi-Reel®
  • 609-3522-6-ND
Additional Resources
Standard Package ? 500

01:50:55 10/22/2018