Photo Not Available
91901-21531LF 31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Product Overview
Digi-Key Part Number 91901-21531LF-ND
Copy   91901-21531LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91901-21531LF

Copy   91901-21531LF
Description CONN HEADER 31POS 1MM VERT SMD
Copy   CONN HEADER 31POS 1MM VERT SMD
Detailed Description

31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 92053 Series Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
HTML Datasheet 92053 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header, Center Strip Contacts
Number of Positions 31
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 7mm
Height Above Board 0.147" (3.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91930-21131LF - Amphenol FCI | 609-1593-ND DigiKey Electronics
  • 91930-21131LF
  • Amphenol FCI
  • CONN RECPT 31POS 1MM VERT SMD
  • Unit Price $3.61000
  • 609-1593-ND
  • 91931-31131LF - Amphenol FCI | 609-4462-1-ND DigiKey Electronics
  • 91931-31131LF
  • Amphenol FCI
  • CONN RECPT 31POS 1MM VERT SMD
  • Unit Price $4.76000
  • 609-4462-1-ND
  • 91931-31131LF - Amphenol FCI | 609-4462-6-ND DigiKey Electronics
  • 91931-31131LF
  • Amphenol FCI
  • CONN RECPT 31POS 1MM VERT SMD
  • Unit Price Digi-Reel®
  • 609-4462-6-ND
  • 91931-31131LF - Amphenol FCI | 609-4462-2-ND DigiKey Electronics
  • 91931-31131LF
  • Amphenol FCI
  • CONN RECPT 31POS 1MM VERT SMD
  • Unit Price $3.04438
  • 609-4462-2-ND
Additional Resources
Standard Package ? 29

08:03:53 10/20/2018