Photo Not Available
91901-21151LF 51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Product Overview
Digi-Key Part Number 91901-21151LF-ND
Copy   91901-21151LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91901-21151LF

Copy   91901-21151LF
Description CONN HEADER 51POS 1MM VERT SMD
Copy   CONN HEADER 51POS 1MM VERT SMD
Detailed Description

51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 92053 Series Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
HTML Datasheet 92053 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Tube ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 51
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 4.15mm
Height Above Board 0.034" (0.86mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91930-21151LF - Amphenol FCI | 609-1595-ND DigiKey Electronics
  • 91930-21151LF
  • Amphenol FCI
  • CONN RECPT 51POS 1MM VERT SMD
  • Unit Price $5.92000
  • 609-1595-ND
  • 91921-31151LF - Amphenol FCI | 609-4458-1-ND DigiKey Electronics
  • 91921-31151LF
  • Amphenol FCI
  • CONN RCPT 51POS 1MM VERT SMD
  • Unit Price $3.91000
  • 609-4458-1-ND
  • 91921-31151LF - Amphenol FCI | 609-4458-2-ND DigiKey Electronics
  • 91921-31151LF
  • Amphenol FCI
  • CONN RCPT 51POS 1MM VERT SMD
  • Unit Price $2.30353
  • 609-4458-2-ND
  • Photo Not Available
  • 91931-31151LF
  • Amphenol FCI
  • CONN RECPT 51POS 1MM VERT SMD
  • Unit Price $3.84409
  • 91931-31151LF-ND
Additional Resources
Standard Package ? 20

10:58:10 10/19/2018