Photo Not Available
91900-31125 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Product Overview
Digi-Key Part Number 91900-31125-ND
Copy   91900-31125-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91900-31125

Copy   91900-31125
Description CONN HEADER 25POS 1MM VERT SMD
Copy   CONN HEADER 25POS 1MM VERT SMD
Detailed Description

25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 92053 Series Drawing
Featured Product MezzSelect
HTML Datasheet 92053 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Header, Center Strip Contacts
Number of Positions 25
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 4.15mm
Height Above Board 0.034" (0.86mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 91931-31125LF - Amphenol FCI | 609-4461-1-ND DigiKey Electronics
  • 91931-31125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price $3.34000
  • 609-4461-1-ND
  • 91930-21125LF - Amphenol FCI | 609-1592-ND DigiKey Electronics
  • 91930-21125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price $3.26000
  • 609-1592-ND
  • 91921-31125LF - Amphenol FCI | 609-3521-1-ND DigiKey Electronics
  • 91921-31125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price $2.75000
  • 609-3521-1-ND
  • 91931-31125LF - Amphenol FCI | 609-4461-6-ND DigiKey Electronics
  • 91931-31125LF
  • Amphenol FCI
  • CONN RECPT 25POS 1MM VERT SMD
  • Unit Price Digi-Reel®
  • 609-4461-6-ND
Additional Resources
Standard Package ? 800

00:21:53 12/10/2018