Add To Favorites
Photo Not Available
91614-422LF 22 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
216 2.47199 $533.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 91614-422LF-ND
Copy   91614-422LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91614-422LF

Copy   91614-422LF
Description CONN RCPT 22POS 0.1 TIN SMD
Copy   CONN RCPT 22POS 0.1 TIN SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin

Copy   22 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 22
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Insulation Color Gray
Insulation Height 0.275" (6.99mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.81mm
Ingress Protection -
Features Board Lock
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 216

16:28:36 1/18/2019