Add To Favorites
Product Overview
Digi-Key Part Number 609-4475-1-ND
Quantity Available 2,315
Can ship immediately
Manufacturer

Manufacturer Part Number

91614-306ALF

Description CONN RCPT 6POS .100 SGL STR SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Gray
Insulation Height 0.275" (6.99mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.81mm
Ingress Protection -
Features Board Lock, Pick and Place
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 77311-401-06LF - Amphenol FCI | 77311-401-06LF-ND DigiKey Electronics
  • 77311-401-06LF
  • Amphenol FCI
  • CONN HEADER 6POS VERT .100 TIN
  • Unit Price $0.21285
  • 77311-401-06LF-ND
You May Also Be Interested In
  • 1241152-6 - TE Connectivity AMP Connectors | A107015CT-ND DigiKey Electronics
  • 1241152-6
  • TE Connectivity AMP Connectors
  • CONN RCPT 6POS VERT .100 SMD
  • Unit Price $2.41000
  • A107015CT-ND
Additional Resources
Standard Package ? 1
Other Names 609-4475-1

07:18:18 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.15300 $11.53
100 0.99440 $99.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4475-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.73962
  • Digi-Reel® ? : 609-4475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,315 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback