Add To Favorites
91601-412ALF 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.39600 $23.96
100 2.05410 $205.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4414-1-ND
Copy   609-4414-1-ND
Quantity Available 975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91601-412ALF

Copy   91601-412ALF
Description CONN RCPT 12POS 0.1 TIN SMD
Copy   CONN RCPT 12POS 0.1 TIN SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin

Copy   12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Insulation Color Gray
Insulation Height 0.275" (6.99mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.81mm
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NPTC121KFXC-RC - Sullins Connector Solutions | S5604-ND DigiKey Electronics
  • NPTC121KFXC-RC
  • Sullins Connector Solutions
  • CONN HDR 12POS 0.1 TIN SMD
  • Unit Price $1.42000
  • S5604-ND
Additional Resources
Standard Package ? 1
Other Names 609-4414
609-4414-1
609-4414-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4414-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.68948

09:41:14 1/22/2019