Photo Not Available
91596-120TR 20 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Product Overview
Digi-Key Part Number 91596-120TR-ND
Copy   91596-120TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91596-120TR

Copy   91596-120TR
Description CONN RCPT 20POS SMD B/E GOLD
Copy   CONN RCPT 20POS SMD B/E GOLD
Detailed Description

20 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold

Copy   20 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
91596-120TRLF-ND 91596-120TRLF Amphenol FCI Tape & Reel (TR) ? 0
$1.66860 4,500  Non-Stock ?
Documents & Media
Datasheets 91596 Drawing
Featured Product MezzSelect
Connection Solutions
PCN Obsolescence/ EOL Minitek 2.3mm Recept 19/Nov/2010
PCN Design/Specification Multiple Devices/Color 18/June/2009
PCN Assembly/Origin LPVCC Devices 07/Jan/2010
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.091" (2.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 1A
Voltage Rating 200V
Applications -
Insulation Material Plastic
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 57202-G52-10LF - Amphenol FCI | 609-2622-ND DigiKey Electronics
  • 57202-G52-10LF
  • Amphenol FCI
  • CONN HEADER 20POS 2MM STR DL SMD
  • Unit Price $2.52000
  • 609-2622-ND
  • 57102-G06-10LF - Amphenol FCI | 609-2593-ND DigiKey Electronics
  • 57102-G06-10LF
  • Amphenol FCI
  • CONN HEADER 20POS 2MM STR DL PCB
  • Unit Price $2.23000
  • 609-2593-ND
Additional Resources
Standard Package ? 1,500

05:45:41 10/15/2018