91596-106 6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Product Overview
Digi-Key Part Number 91596-106-ND
Copy   91596-106-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91596-106

Copy   91596-106
Description CONN RCPT 6POS SMD B/E GOLD
Copy   CONN RCPT 6POS SMD B/E GOLD
Detailed Description

6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold

Copy   6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-2726-ND 91596-106LF Amphenol FCI Tube ? 687 - Immediate
$1.28000 1
Documents & Media
Datasheets 91596 Drawing
Featured Product MezzSelect
Connection Solutions
PCN Obsolescence/ EOL Minitek 2.3mm Recept 19/Nov/2010
PCN Design/Specification Raw Plastic PCT to PA4T 10/May/2013
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.091" (2.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 200V
Applications -
Insulation Material Plastic
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 10075024-G01-03LF - Amphenol FCI | 609-2887-ND DigiKey Electronics
  • 10075024-G01-03LF
  • Amphenol FCI
  • CONN HEADER 6POS VERT 2MM GOLD
  • Unit Price $0.45150
  • 609-2887-ND
Additional Resources
Standard Package ? 3,000

19:52:26 10/23/2018