Photo Not Available
91570-115 Contact Power Pin Screw Mount
Product Overview
Digi-Key Part Number 91570-115-ND
Copy   91570-115-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91570-115

Copy   91570-115
Description POWER PIN DIN FORMAT
Copy   POWER PIN DIN FORMAT
Detailed Description

Contact Power Pin Screw Mount

Copy   Contact  Power Pin  Screw Mount
Documents & Media
Datasheets 91570 Series Drawing
PCN Obsolescence/ EOL Multiple Devices 24/Feb/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Bulk ?
Part Status Obsolete
Type Power
Pin or Socket Pin
Contact Termination Screw Mount
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

08:57:55 10/18/2018