Photo Not Available
91570-002LF Contact Power Pin Screw Mount
Product Overview
Digi-Key Part Number 91570-002LF-ND
Copy   91570-002LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91570-002LF

Copy   91570-002LF
Description POWER PIN DIN FORMAT
Copy   POWER PIN DIN FORMAT
Detailed Description

Contact Power Pin Screw Mount

Copy   Contact  Power Pin  Screw Mount
Documents & Media
Datasheets 91570 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Bulk ?
Part Status Obsolete
Type Power
Pin or Socket Pin
Contact Termination Screw Mount
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

15:07:38 10/21/2018