Photo Not Available
91113-14CA Card Connector PCMCIA - Type I, II, III Snap-In
Product Overview
Digi-Key Part Number 91113-14CA-ND
Copy   91113-14CA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91113-14CA

Copy   91113-14CA
Description CONN PCMCIA CARD PUSH-PUSH
Copy   CONN PCMCIA CARD PUSH-PUSH
Detailed Description

Card Connector PCMCIA - Type I, II, III Snap-In

Copy   Card Connector PCMCIA - Type I, II, III Snap-In
Documents & Media
Datasheets 91113 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 91133
Packaging ? Tray ?
Part Status Obsolete
Card Type PCMCIA - Type I, II, III
Number of Positions -
Connector Type Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Left
Mounting Type Snap-In
Features -
Height Above Board -
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

23:54:49 12/18/2018