Photo Not Available
90098-135LF Connector Header Surface Mount 70 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number 90098-135LF-ND
Copy   90098-135LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

90098-135LF

Copy   90098-135LF
Description CONN HEADER 70POS .050" STR PCB
Copy   CONN HEADER 70POS .050" STR PCB
Detailed Description

Connector Header Surface Mount 70 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 70 position 0.050" (1.27mm)
Documents & Media
Datasheets 98028
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Mfg CAD Models 90098-xx.igs
90098-xx.prt
PCN Design/Specification Housing Color 20/Sept/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Rib-Cage™ III
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 70
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.298" (7.57mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Thermoplastic, Glass Filled
Features Board Guide
Operating Temperature -55°C ~ 130°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights 8.26mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

03:44:14 12/19/2018