Add To Favorites
89898-304ALF 8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.57600 $15.76
100 1.35090 $135.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-5155-1-ND
Copy   609-5155-1-ND
Quantity Available 1,706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89898-304ALF

Copy   89898-304ALF
Description CONN RCPT 8POS 0.1 GOLD SMD
Copy   CONN RCPT 8POS 0.1 GOLD SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold

Copy   8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Gray
Insulation Height 0.275" (6.99mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.81mm
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 95278-801A08LF - Amphenol ICC (FCI) | 609-5162-1-ND DigiKey Electronics
  • 95278-801A08LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 8POS 2.54MM
  • Unit Price $0.80000
  • 609-5162-1-ND
  • 67996-408HLF - Amphenol ICC (FCI) | 609-3391-ND DigiKey Electronics
  • 67996-408HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 8POS 2.54MM
  • Unit Price $0.36000
  • 609-3391-ND
  • 77313-818-08LF - Amphenol ICC (FCI) | 609-5135-ND DigiKey Electronics
  • 77313-818-08LF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 8POS 2.54MM
  • Unit Price $0.44000
  • 609-5135-ND
  • 67997-408HLF - Amphenol ICC (FCI) | 609-3397-ND DigiKey Electronics
  • 67997-408HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 8POS 2.54MM
  • Unit Price $0.64000
  • 609-3397-ND
You May Also Be Interested In
  • 95278-801A08LF - Amphenol ICC (FCI) | 609-5162-1-ND DigiKey Electronics
  • 95278-801A08LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 8POS 2.54MM
  • Unit Price $0.80000
  • 609-5162-1-ND
  • SJ1-2503A - CUI Inc. | CP1-2503A-ND DigiKey Electronics
  • SJ1-2503A
  • CUI Inc.
  • CONN JACK STEREO 2.5MM R/A
  • Unit Price $0.71000
  • CP1-2503A-ND
  • AT-1220-TT-9-R - PUI Audio, Inc. | 668-1468-ND DigiKey Electronics
  • AT-1220-TT-9-R
  • PUI Audio, Inc.
  • AUDIO MAGNETIC XDCR 3-5V TH
  • Unit Price $0.75000
  • 668-1468-ND
  • E5J88-00LJG2-L - Pulse Electronics Network | 553-2264-ND DigiKey Electronics
  • E5J88-00LJG2-L
  • Pulse Electronics Network
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $0.66000
  • 553-2264-ND
  • SVH-21T-P1.1 - JST Sales America Inc. | 455-1133-1-ND DigiKey Electronics
  • SVH-21T-P1.1
  • JST Sales America Inc.
  • CONN SOCKET 18-22AWG CRIMP TIN
  • Unit Price $0.11000
  • 455-1133-1-ND
Additional Resources
Standard Package ? 1
Other Names 609-5155-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5155-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 1,300 - Immediate
  • Unit Price: $1.02340
  • Digi-Reel® ? : 609-5155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,706 - Immediate
  • Unit Price: Digi-Reel®

23:32:11 1/22/2019