Photo Not Available
89891-330 60 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Product Overview
Digi-Key Part Number 89891-330-ND
Copy   89891-330-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89891-330

Copy   89891-330
Description CONN RCPT 60POS .100 DBL STR PCB
Copy   CONN RCPT 60POS .100 DBL STR PCB
Detailed Description

60 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold

Copy   60 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
89891-330LF-ND 89891-330LF Amphenol FCI Tube ? 0
$5.63077 91  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 60
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Blue
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.114" (2.90mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 7

10:23:09 10/21/2018