Add To Favorites
Photo Not Available
89882-321LF 21 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Product Overview
Digi-Key Part Number 89882-321LF-ND
Copy   89882-321LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89882-321LF

Copy   89882-321LF
Description CONN RCPT 21POS .100 SGL R/A PCB
Copy   CONN RCPT 21POS .100 SGL R/A PCB
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

21 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   21 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 21
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Blue
Insulation Height 0.130" (3.30mm)
Contact Length - Post 0.114" (2.90mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 198
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
198 2.49500 $494.01

Submit a request for quotation on quantities greater than those displayed.

21:37:43 9/23/2018