Add To Favorites
Photo Not Available
89361-126LF 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
532 1.18370 $629.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 89361-126LF-ND
Copy   89361-126LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89361-126LF

Copy   89361-126LF
Description CONN IDC SOCKET 26POS 2MM GOLD
Copy   CONN IDC SOCKET 26POS 2MM GOLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

26 Position Rectangular Receptacle Connector IDC Gold 28 AWG

Copy   26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 26
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 98414-G06-26LF - Amphenol FCI | 609-2607-ND DigiKey Electronics
  • 98414-G06-26LF
  • Amphenol FCI
  • CONN HEADER 26POS 2MM STR DL PCB
  • Unit Price $3.06000
  • 609-2607-ND
  • Photo Not Available
  • 98464-G61-26LF
  • Amphenol FCI
  • CONN HEADER 26POS 2MM R/A DL PCB
  • Unit Price $2.28323
  • 609-2560-ND
Associated Product
  • 10073978-026LF - Amphenol FCI | 609-2987-ND DigiKey Electronics
  • 10073978-026LF
  • Amphenol FCI
  • CONN IDC STRAIN RELIEF 26POS DL
  • Unit Price $0.57041
  • 609-2987-ND
Additional Resources
Standard Package ? 532

13:26:15 12/9/2018