Add To Favorites
Photo Not Available
89099-170LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,920 1.13405 $2,177.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 89099-170LF-ND
Copy   89099-170LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89099-170LF

Copy   89099-170LF
Description CONN HEADER BLADE PWR 10POS PCB
Copy   CONN HEADER BLADE PWR 10POS PCB
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 89125 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Metral®
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Blades
Connector Style Blade Power
Number of Positions 10
Number of Positions Loaded All
Pitch 0.236" (6.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 10 Power
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating 3A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 384

21:41:25 1/20/2019