Photo Not Available
89099-112
Product Overview
Digi-Key Part Number 89099-112-ND
Copy   89099-112-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89099-112

Copy   89099-112
Description 112-PFVERT PWRHDR STD 12MM5R
Copy   112-PFVERT PWRHDR STD 12MM5R
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
89099-112LF-ND 89099-112LF Amphenol FCI Tube ? 0
$2.42550 1,920  Non-Stock ?
Documents & Media
Datasheets 89125 Drawing
PCN Obsolescence/ EOL Multiple Devices 12/Aug/2014
PCN Design/Specification New Alloy 02/Aug/2013
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Blades
Connector Style Blade Power
Number of Positions 10
Number of Positions Loaded All
Pitch 0.236" (6.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 10 Power
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating 3A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48

00:24:26 10/19/2018