Photo Not Available
89095-902
Product Overview
Digi-Key Part Number 89095-902-ND
Copy   89095-902-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89095-902

Copy   89095-902
Description 902 METRAL FEM RA PF 48MM 5R
Copy   902 METRAL FEM RA PF 48MM 5R
Documents & Media
Datasheets 89096
PCN Obsolescence/ EOL Metral B-series 20/Feb/2009
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral® B
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style -
Number of Positions 240
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features Board Guide, Spacer
Contact Finish -
Contact Finish Thickness -
Color Natural
Current Rating 1A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 1000V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48

20:34:29 10/21/2018