Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 87407-120-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

87407-120

Description CONN HEADER 40POS .050" STR PCB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.050" (1.27mm)

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
87407-120LF-ND 87407-120LF Amphenol FCI Tube ? 0
Call 0  Non-Stock ?
Documents & Media
Datasheets 95780 Assembly
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
PCN Design/Specification Housing Color 20/Sept/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Rib-Cage™
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length -
Insulation Height 0.221" (5.63mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 130°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A (DC)
Voltage Rating -
Mated Stacking Heights 6.3mm
Contact Finish Thickness - Post -
Applications General Purpose, Military
 
Mating Products
Additional Resources
Standard Package ? 21

14:21:43 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,814 2.47212 $6,956.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback