Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 609-3174-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

87402-515LF

Description CONN HEADER 30POS .050 R/A PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30 Positions Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold or Gold, GXT™

Documents & Media
Datasheets Ribcage III SMT Vert Header Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Mfg CAD Models 87402-150.igs
87402-150.prt
87402-150.stp
PCN Design/Specification Housing Color 20/Sept/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Rib-Cage™
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.240" (6.10mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Thermoplastic, Glass Filled
Features Mounting Flange
Operating Temperature -55°C ~ 130°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names 609-3174
87402-515LF-ND
87402515LF

04:36:18 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,800 6.76962 $18,954.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback