Add To Favorites
Photo Not Available
87061-310LF Connector Header Through Hole, Right Angle 20, 20 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
224 14.83607 $3,323.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 87061-310LF-ND
Copy   87061-310LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

87061-310LF

Copy   87061-310LF
Description CONN HEADER R/A 20POS 2.54MM
Copy   CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 20, 20 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 20, 20 position 0.100" (2.54mm)
Documents & Media
Datasheets 87139 Drawing
PCN Packaging Header Packaging Material Chg 4/Jul/2017
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Quickie™
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Stackable (2)
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20, 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating -
Contact Length - Post 0.105" (2.67mm)
Overall Contact Length -
Insulation Height 0.710" (18.03mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Board Lock, Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 40.0µin (1.02µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 224

12:07:09 2/19/2019