Photo Not Available
863014LF 50 Position One Piece Backshell Connector 180°
Product Overview
Digi-Key Part Number 863014LF-ND
Copy   863014LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

863014LF

Copy   863014LF
Description DSUB METAL HOOD STR
Copy   DSUB METAL HOOD STR
Detailed Description

50 Position One Piece Backshell Connector 180°

Copy   50 Position One Piece Backshell Connector  180°
Documents & Media
PCN Obsolescence/ EOL 86301y(LF, ASP206) 29/Nov/2016
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Part Status Obsolete
Accessory Type One Piece Backshell
Number of Positions 50
Cable Type Round
Cable Exit 180°
Shielding -
Material Steel
Plating Yellow Chromate over Cadmium
Hardware Assembly Hardware, Cable Clamp
Features -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

06:39:27 12/14/2018