Add To Favorites
Photo Not Available
863003A Jackscrew, Slotted For D-Sub Connectors
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97005 $970.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863003A-ND
Copy   863003A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

863003A

Copy   863003A
Description DSUB MALE SCREW LOCK
Copy   DSUB MALE SCREW LOCK
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Jackscrew, Slotted For D-Sub Connectors

Copy   Jackscrew, Slotted For D-Sub Connectors
Documents & Media
Datasheets 863003A Drawing
PCN Design/Specification Male Lever Lock 14/Mar/2012
Male screw lock drawings 18/Apr/2012
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Part Status Active
Accessory Type Jackscrew, Slotted
For Use With/Related Products D-Sub Connectors
Features Clip
Length - Threaded Portion Below Head 0.256" (6.50mm)
Thread Size 4-40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:57:21 12/18/2018