Add To Favorites
Photo Not Available
861410021H18LF 2 (1 x 2) Position Shunt Connector Black Closed Top 0.125" (3.18mm) Gold or Gold, GXT™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10332 $1,033.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 861410021H18LF-ND
Copy   861410021H18LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

861410021H18LF

Copy   861410021H18LF
Description HEADER BERGSTIK
Copy   HEADER BERGSTIK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 (1 x 2) Position Shunt Connector Black Closed Top 0.125" (3.18mm) Gold or Gold, GXT™

Copy   2 (1 x 2) Position Shunt Connector Black Closed Top 0.125" (3.18mm) Gold or Gold, GXT™
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 8614
Packaging ? Bulk ?
Part Status Active
Type Closed Top
Gender Female Sockets
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.125" (3.18mm)
Height 0.256" (6.50mm)
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 50.0µin (1.27µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

23:21:47 1/23/2019