Add To Favorites
861400722YO10LF Connector Header Through Hole 72 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.97060 $388.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 861400722YO10LF-ND
Copy   861400722YO10LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

861400722YO10LF

Copy   861400722YO10LF
Description HEADER BERGSTIK
Copy   HEADER BERGSTIK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole 72 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 72 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 72
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.276" (7.00mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.496" (12.60mm)
Insulation Height 0.102" (2.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 3A
Voltage Rating 1000V
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

05:20:01 10/18/2018