Add To Favorites
Photo Not Available
86130342123355E1LF Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
288 0.97052 $279.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 86130342123355E1LF-ND
Copy   86130342123355E1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

86130342123355E1LF

Copy   86130342123355E1LF
Description CONN HDR R/A 34POS .100"
Copy   CONN HDR R/A 34POS .100"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Documents & Media
Datasheets C-8613-0041 Drawing
PCN Design/Specification 8613 Series Drawing 24/Mar/2016
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Long
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.344" (8.75mm)
Contact Shape Circular
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 288

22:18:14 12/12/2018