Add To Favorites
Photo Not Available
84740-202LF 400 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.38856 $5,597.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 84740-202LF-ND
Copy   84740-202LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

84740-202LF

Copy   84740-202LF
Description CONN ARRAY MALE 400POS SMD
Copy   CONN ARRAY MALE 400POS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

400 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™

Copy   400 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 84809
Product Training Modules MEG-Array® Mezzanine Connectors
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Mfg CAD Models 84740.igs
84740.prt
84740.stp
PCN Design/Specification Plating 07/Jan/2012
PCN Assembly/Origin MEG-Array Assembly Site 27/Jun/2014
PCN Other Meg-Array Location 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series MEG-Array®, MezzSelect™
Packaging ? Bulk ?
Part Status Active
Connector Type Array, Male Pins
Number of Positions 400
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features -
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Mated Stacking Heights 4mm, 6mm, 8mm
Height Above Board 0.132" (3.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 74221-101LF - Amphenol FCI | 609-1102-1-ND DigiKey Electronics
  • 74221-101LF
  • Amphenol FCI
  • CONN ARRAY FEMALE 400POS SMD
  • Unit Price $32.99000
  • 609-1102-1-ND
  • 74388-101LF - Amphenol FCI | 609-1103-1-ND DigiKey Electronics
  • 74388-101LF
  • Amphenol FCI
  • CONN ARRAY FEMALE 400POS SMD
  • Unit Price $19.73000
  • 609-1103-1-ND
  • 74221-101LF - Amphenol FCI | 609-1102-2-ND DigiKey Electronics
  • 74221-101LF
  • Amphenol FCI
  • CONN ARRAY FEMALE 400POS SMD
  • Unit Price $22.20756
  • 609-1102-2-ND
  • 74388-101LF - Amphenol FCI | 609-1103-6-ND DigiKey Electronics
  • 74388-101LF
  • Amphenol FCI
  • CONN ARRAY FEMALE 400POS SMD
  • Unit Price Digi-Reel®
  • 609-1103-6-ND
Additional Resources
Standard Package ? 250

08:29:10 11/18/2018